Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 5+ | $6.190 |
| 10+ | $5.680 |
| 25+ | $5.330 |
| 50+ | $5.070 |
| 100+ | $4.820 |
| 250+ | $4.520 |
Product Information
Product Overview
The U022-010 is an USB High-speed A/B Cable meets or exceeds USB 2.0 specifications. It connects an USB device to an USB port on a computer or hub. Backward compatible - can be used with older USB 1.1 applications as well. Tripp Lite USB 2.0 cable includes superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps). The cable features gold-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
- Meets or exceeds USB 2.0 specifications
- Molded connectors and integral strain relief for extra durability and long life
Applications
Multimedia
Technical Specifications
Type A Plug to Type B Plug
3m
10ft
Black
-
USB Type A Plug
USB Type B Plug
USB 2.0
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for U022-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate