Need more?
Quantity | Price |
---|---|
1+ | $70.750 |
5+ | $65.440 |
10+ | $60.140 |
25+ | $56.370 |
50+ | $55.360 |
100+ | $54.500 |
Product Information
Product Overview
U026-20M is a 65ft black USB 2.0 Active Extension Cable with a male USB type-A connector at one end and a female USB type-A connector at other end. It is used to increase the length of an USB device cable beyond the 16ft cable limitation without signal loss and potential performance problems. It is a bus-powered extension cable with a built-in signal booster for regenerating the signal to achieve superior signal quality and data transmission. The overall cable length can be extended up to 131ft by daisy chaining up to 2 of active cables. It supports faster data transfer for legacy USB 1.1 devices. Power capacity is up to 90mA of power to the connected device. It is a premium double-shielded foil-and-braid cable provides maximum EMI/RFI protection and superior signal quality. It features gold-plated USB A connectors with the gold-plated copper contacts to ensure excellent conductivity. The connectors feature an integral strain-relief for durability and long life.
- Maximum extension distance
- Error-free signal transfer
- Universal compatibility
- Built-in signal booster
- Plug-and-play convenience
Technical Specifications
Type A Plug to Type A Receptacle
USB Type A Receptacle
65ft
Black
-
USB Type A Plug
20m
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate