Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $4.890 |
| 25+ | $4.580 |
| 50+ | $4.360 |
| 100+ | $4.150 |
| 250+ | $3.900 |
| 500+ | $3.710 |
| 1000+ | $3.540 |
Product Information
Product Overview
The U030-006 is an USB High-speed A to Mini-B Cable meets or exceeds USB 2.0 specifications. It connects a digital camera, PDA, cell phone, etc. to an USB port on a computer or hub. Backward compatible - can be used with older USB1.1 applications as well. All Tripp Lite USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps). It features gold-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. This USB cable is suitable for any USB device requiring an USB cable with Mini-B 5-Pin connector, USB2.0 performance only when used with USB2.0 device and USB2.0 controller.
- Meets or exceeds USB 2.0 specifications
- Gold-plated connectors and gold-plated copper contacts for superior conductivity
- Molded connectors and integral strain relief for extra durability and long life
Applications
Computers & Computer Peripherals
Technical Specifications
USB Type A Plug
Mini USB Type B Plug
6ft
Black
-
Type A Plug to Mini Type B Plug
1.8m
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate