Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU050AB-003-WH
Newark Part No.31AJ3481
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.520 |
| 25+ | $3.300 |
| 50+ | $3.140 |
| 100+ | $3.000 |
| 250+ | $2.800 |
| 500+ | $2.680 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU050AB-003-WH
Newark Part No.31AJ3481
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3ft
Jacket Color
White
Product Range
-
Cable Length - Metric
914mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate