Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-006-RJ45-X
Newark Part No.71Y6227
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.590 |
| 5+ | $43.110 |
| 10+ | $39.610 |
| 25+ | $37.120 |
| 50+ | $35.360 |
| 100+ | $33.670 |
| 250+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$46.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-006-RJ45-X
Newark Part No.71Y6227
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BRJ45 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorGray
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB to RJ45 Cisco Serial Rollover Cable is designed for consumers and IT professionals who want to connect their computer or laptop’s USB port to their Cisco® modem, router, firewall, switch or other serial-based Cisco device with a console port. Convenient six-foot cable eliminates the need for additional cables or adapters. Install the drivers using the included CD, then attach the RJ45 plug to your Cisco device and the USB plug to your computer for a direct connection.
- Supports data transfer rates up to 250 Kbps
- Supports remote wake-up and power management
- Double shielding reduces crosstalk and EMI/RFI line noise
- Compatible with Windows, Mac and Linux
- No cables, adapters or external power required
Contents
U209-006-RJ45-X USB to RJ45 cisco serial rollover cable, Driver CD, Owner’s manual.
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (08-Jul-2021)
Connector Type B
RJ45 Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
