Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280M-005-10-BK
Newark Part No.25AM7814
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.840 |
Price for:Each
Minimum: 1
Multiple: 1
$44.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280M-005-10-BK
Newark Part No.25AM7814
Technical Datasheet
For Use WithiPhone 16/15/14/13/12
Output Power10W
No. of Devices1 Device
Charging Distance Max-
Power ConnectorUSB-C
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
iPhone 16/15/14/13/12
Output Power
10W
Charging Distance Max
-
Product Range
-
Standards
CE, ICES, FCC, NOM, REACH, RoHS3, UKCA, WEEE
No. of Devices
1 Device
Power Connector
USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate