Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.82 |
| 5+ | $14.63 |
| 10+ | $13.44 |
| 25+ | $12.60 |
| 50+ | $12.00 |
| 100+ | $11.43 |
| 250+ | $10.71 |
Product Information
Product Overview
The U322-010 is a 10ft blue SuperSpeed USB 3.0 Cable with a male USB type-A connector at one end and a male USB type-B connector at other end. It brings significant performance enhancements to the ubiquitous USB standard, while remaining compatible with the billions of USB enabled devices currently deployed in the market. SuperSpeed USB will deliver 10x the data transfer rate of hi-speed USB, up to 5Gbps, as well as improved power efficiency. USB 3.0 utilizes a bi-directional data interface rather than USB 2.0's half-duplex arrangement, where data can only flow in one direction at a time, giving a ten-fold increase in theoretical bandwidth. This SuperSpeed USB is backwards compatible with USB 2.0 devices and interoperate with USB 2.0 platforms. Hosts support USB 2.0 legacy devices.
- SuperSpeed USB - 10 times faster than Hi-Speed USB, with transfer rates up to 5Gbps
- SuperSpeed USB - Sync-N-Go technology that minimizes user wait-time
- SuperSpeed USB provides optimized power efficiency
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug
3m
10ft
Blue
-
Type A Plug to Type B Plug
USB Type B Plug
USB 3.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate