Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-003-KJ
Newark Part No.77Y9115
Also Known AsGTIN UPC EAN: 037332192424
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $14.600 |
| 25+ | $13.680 |
| 50+ | $13.040 |
| 100+ | $12.410 |
| 250+ | $11.630 |
Price for:Each
Minimum: 10
Multiple: 10
$146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-003-KJ
Newark Part No.77Y9115
Also Known AsGTIN UPC EAN: 037332192424
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
3ft
Jacket Color
Blue
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
914mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate