Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU326-003
Newark Part No.48T7613
Also Known AsGTIN UPC EAN: 037332158123
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.600 |
| 25+ | $9.940 |
| 50+ | $9.460 |
| 100+ | $9.010 |
| 250+ | $8.440 |
Price for:Each
Minimum: 10
Multiple: 10
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU326-003
Newark Part No.48T7613
Also Known AsGTIN UPC EAN: 037332158123
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3ft
Jacket Color
Blue
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
