Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-C03-G2
Newark Part No.42AH2192
Product RangeU428 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $21.320 |
| 25+ | $19.990 |
| 50+ | $19.030 |
| 100+ | $18.130 |
| 250+ | $17.000 |
Price for:Each
Minimum: 10
Multiple: 10
$213.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-C03-G2
Newark Part No.42AH2192
Product RangeU428 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type A Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 3.0, 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeU428 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Type A Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
U428 Series
Cable Length - Metric
914mm
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
