Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-003
Newark Part No.29X1370
Also Known AsGTIN UPC EAN: 037332179388
Technical Datasheet
163 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 5+ | $7.210 |
| 10+ | $6.630 |
| 25+ | $6.210 |
| 50+ | $5.920 |
| 100+ | $5.630 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-003
Newark Part No.29X1370
Also Known AsGTIN UPC EAN: 037332179388
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorReversible Type A Plug to Reversible Type A Plug
Cable Length - Metric900mm
Connector BUSB Type A Plug
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR020-003 is a 3ft black universal reversible USB 2.0 Hi-speed Cable with a reversible male type-A plug on each end. This easily connect USB device without fumbling with the connector. It has connectors that work in either direction, so don't have to look to see which is right-side-up anymore.
- 480Mbps USB 2.0 Data transfer rates
- Backward compatible with previous USB generations
- Gold contacts and molded ends provide a lifetime of use
- Universal, reversible connector allows plugging in any direction
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
900mm
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector to Connector
Reversible Type A Plug to Reversible Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate