Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-010
Newark Part No.17X0283
Also Known AsGTIN UPC EAN: 037332179401
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 5+ | $10.660 |
| 10+ | $9.790 |
| 25+ | $9.180 |
| 50+ | $8.740 |
| 100+ | $8.320 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-010
Newark Part No.17X0283
Also Known AsGTIN UPC EAN: 037332179401
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Reversible Type A Plug
Connector AUSB Type A Plug
Cable Length - Metric3m
Connector BUSB Type A Plug
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR020-010 is a 10ft black universal reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on each end. This easily connects USB device without fumbling with the connector. It has connectors that work in either direction, so don't have to look to see which is right-side-up anymore.
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector to Connector
Reversible Type A Plug to Reversible Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate