
| Quantity | Price |
|---|---|
| 10+ | $8.340 |
| 25+ | $7.830 |
| 50+ | $7.450 |
| 100+ | $7.100 |
| 250+ | $6.650 |
Product Information
Product Overview
The UR022-006-RA is a 6ft black Universal Reversible USB 2.0 Hi-speed Cable with a right/left angle reversible type-A plug on one end and a type-B plug on other end. Backward compatible can be used with older USB1.1 applications as well. The cabling includes superior foil shielding for reliable, error-free data communications. It features nickel-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
- 480Mbps USB 2.0 Data transfer rates
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug
1.8m
6ft
Black
-
Type A Plug to Type B Plug
USB Type B Plug
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
