Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-010-WH
Newark Part No.68X4581
Also Known AsGTIN UPC EAN: 037332182081
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $4.280 |
| 25+ | $4.000 |
| 50+ | $3.810 |
| 100+ | $3.630 |
| 250+ | $3.400 |
| 500+ | $3.240 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 10
Multiple: 10
$42.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-010-WH
Newark Part No.68X4581
Also Known AsGTIN UPC EAN: 037332182081
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Cable Length - Metric3m
Connector BUSB Type A Receptacle
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
