Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-003
Newark Part No.17X0295
Also Known AsGTIN UPC EAN: 037332179524
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $5.450 |
| 25+ | $5.110 |
| 50+ | $4.870 |
| 100+ | $4.620 |
| 250+ | $4.340 |
Price for:Each
Minimum: 10
Multiple: 10
$54.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-003
Newark Part No.17X0295
Also Known AsGTIN UPC EAN: 037332179524
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric900mm
Connector BMini USB Type B Plug
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
900mm
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
