Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-003-WH
Newark Part No.68X4602
Also Known AsGTIN UPC EAN: 037332182388
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.130 |
| 25+ | $2.930 |
| 50+ | $2.800 |
| 100+ | $2.650 |
| 250+ | $2.500 |
| 500+ | $2.380 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 10
Multiple: 10
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-003-WH
Newark Part No.68X4602
Also Known AsGTIN UPC EAN: 037332182388
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Micro Type B Plug
Connector AUSB Type A Plug (Reversible)
Cable Length - Metric1m
Connector BMicro USB Type B Plug
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR050-003-WH is a 3ft white Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a 5-pin micro type-B plug on other end. It provides both the data and power transfers.
- Supports USB 2.0 data transfer rates up to 480Mbps
- Data and Power transference
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector to Connector
Reversible Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3ft
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug (Reversible)
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
