| Quantity | Price |
|---|---|
| 1+ | $1,029.470 |
Product Information
Product Overview
The UT750UL is a 750W utility work truck Inverter/Charger provides equipment with utility or generator supplied AC electricity filtered through premium ISOBAR surge protection. This DC-to-AC inverter with automatic line to battery transfer and integrated charging system serves as an extended run UPS, a standalone power source or an automotive inverter suitable for rugged work site applications. Supplies up to 750W of continuous 120VAC power from any 12VDC battery or automotive DC source. OverPower inverter output feature temporarily provides up to 150% of the continuous output for 1 to 60 minutes and DoubleBoost inverter output feature delivers up to 200% of continuous output for up to 10 seconds, providing the extra power needed to start heavy-duty tools and motorized equipment. When AC cable is connected to a live wall socket, commercial power passes through to connected equipment and the battery set is recharged via 3 stage selectable 11/45Amp charging system.
- DoubleBoost inverter output
- 3-stage, 45/11A selectable wet/gel/AGM cell battery charger
- Built-in Isobar® premium AC surge protection and Auto Transfer
- Switching option for battery backup/UPS operation
- Meets OSHA requirements
- Set of 6 front panel LED’s display continuous status
- Resettable 10A charger AC input breaker/settable 12A AC output breaker/automatic 2-speed cooling fan
- Automatic overload and thermal(overheating) shutoff
- Front panel remote control connector enables remote off/on switching with included APSRM4 remote
Applications
Power Management
Contents
UT750UL Inverter/charger, APSRM4 Remote, Instruction manual.
Technical Specifications
ITE
2 Output
120VAC
750W
228.6mm
177.8mm
12VDC
2Outlets
750W
-
222.25mm
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate