Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7208K104
Newark Part No.46F1877
Your Part Number
Technical Datasheet
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 5+ | $29.750 |
| 10+ | $27.470 |
| 25+ | $24.890 |
Price for:Each
Minimum: 1
Multiple: 1
$32.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7208K104
Newark Part No.46F1877
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage DC Nom250V
Switch OperationOn-Off
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC250V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7208K104 is a single-pole single-throw (SPST) AC/DC Pushbutton Switch with tin-dipped bushing, knurled nut bright button and ON-OFF function. The switch has unique Arrow Hart alternate action design and screw termination.
- 15/32" Slotted bushing diameter
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Contact Voltage DC Nom
250V
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate