Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7501K13
Newark Part No.04M4764
Product Range7500 Series
Technical Datasheet
920 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.590 |
5+ | $5.150 |
10+ | $4.920 |
25+ | $4.480 |
50+ | $4.340 |
100+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7501K13
Newark Part No.04M4764
Product Range7500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7501K13 is a single-pole single-throw (SPST) general purpose AC Toggle Switch with tintillate-plated brass solder lug terminals and ON-NONE-OFF function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
- Slow-make/slow-break butt contact
- Rotate keyway 180°
- Lever seal
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
7500 Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 7501K13
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability