Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7812K2
Newark Part No.46F8145
Also Known As782116570959
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $191.410 |
Price for:Each
Minimum: 50
Multiple: 1
$9,570.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7812K2
Newark Part No.46F8145
Also Known As782116570959
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7812K2 is a three-pole double-throw (3PDT) heavy-duty hesitation Toggle Switch with brass screw termination, ON-OFF-On function and a square lever actuator. The most common application for heavy-duty hesitation is to help prevent motor damage resulting from the high current generation by counter EMF of the armature at the time of reversing. This type of device is referred to as an anti-plugging, hesitation, positive stop or positive off switch and maintained function.
- Quick-make/quick-break wiping contacts
- Flush mounting panel tabs
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
3PDT
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate