Print Page
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.430 |
5+ | $21.550 |
10+ | $19.910 |
25+ | $18.040 |
50+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No7835K11D
Newark Part No.11M1826
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 7835K11D is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with solder lug termination, nylon red button and ON-OFF function. The switch has slow-make/slow-break butt type silver-plated copper NC contact with a light operating pressure.
- Momentary action
- Threaded Bushing Mounting
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
-
Switch Operation
On-(Off)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability