Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8004K22N1V2
Newark Part No.85C5060
Product Range8004 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.800 |
| 50+ | $11.640 |
| 100+ | $11.270 |
Price for:Each
Minimum: 25
Multiple: 1
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8004K22N1V2
Newark Part No.85C5060
Product Range8004 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8004 Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8004K22N1V2 is a single-pole double-throw (SPDT) Rocker Switch with a two face black thermoplastic rocker actuator and thermoset molding base. This Euro Full Size sealed non-illuminated 8004 series switch features matte finish European styling and snap-in mounting with black plastic bezel. The switch is rugged lineup, can be fitted with a silicone rubber seal to provide moisture and dust-resistance. It supports brass screw termination.
- 25000 operations minimum at full load Electrical life
- 1000V RMS Minimum dielectric
- IP54 seal level Protection rating
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
22mm
Switch Terminals
Screw
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
8004 Series
Contact Current Max
15A
Contact Voltage AC Nom
125V
Contact Current DC Max
15A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate