Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8004K26N1V2
Newark Part No.94C9021
Product Range8004 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.330 |
| 100+ | $10.230 |
| 250+ | $9.910 |
Price for:Each
Minimum: 50
Multiple: 1
$516.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8004K26N1V2
Newark Part No.94C9021
Product Range8004 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8004 Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max15A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8004K26N1V2 is a SPDT non-illuminated full-size Rocker Switch with ON-None-ON operation. It features matte finish European styling and snap-in mounting. It has black snap-in mounting with plastic bezel frame and black recessed rocker. The durable switch is field-tested in the most demanding truck and marine applications. Its rugged line-up can be fitted with a silicone rubber seal to provide moisture and dust-resistance.
- IP54 Protection rating
- Slow-make/slow-break contact mechanism
- Action contact mechanism designed specifically for use on AC and low voltage DC applications
- 100000 Minimum operations maintained mechanical life
- 25000 Minimum operations electrical life at full load
Applications
Commercial, Industrial
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
15A
Contact Voltage VDC
28V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
8004 Series
Contact Current Max
15A
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate