New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      8005K23N313V42

                      Rocker Switch, Off-None-On, SPST, Illuminated, Panel Mount, Black, 8005 Series

                      EATON 8005K23N313V42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON
                      Manufacturer Part No8005K23N313V42
                      Newark Part No.30C2141
                      Product Range8005 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      50+$14.140
                      100+$13.420
                      250+$12.320
                      Price for:Each
                      Minimum: 50
                      Multiple: 1
                      $707.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON
                      Manufacturer Part No8005K23N313V42
                      Newark Part No.30C2141
                      Product Range8005 Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOff-None-On
                      Contact ConfigurationSPST
                      IlluminationIlluminated
                      Switch MountingPanel Mount
                      Actuator / Cap ColourBlack
                      Product Range8005 Series
                      Contact Current Max15A
                      Contact Current AC Max15A
                      Contact Voltage VAC125V
                      Contact Voltage AC Nom125V
                      Contact Current DC Max15A
                      Contact Voltage DC Nom28V
                      Contact Voltage VDC28V
                      Panel Cutout Height44mm
                      Panel Cutout Width22mm
                      Panel Cutout Diameter-
                      Switch TerminalsQuick Connect
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 8005K23N313V42 is a SPST illuminated full-size Sealed Rocker Switch with OFF-None-ON operation. It features matte finish European styling and snap-in mounting. It has black snap-in mounting with plastic bezel frame, black rocker two-face with amber lens and dependent lamp wiring. The durable switch is field-tested in the most demanding truck and marine applications. Its rugged line-up can be fitted with a silicone rubber seal to provide moisture and dust-resistance.

                      • IP54 Protection rating
                      • Slow-make/slow-break contact mechanism
                      • Action contact mechanism designed specifically for use on AC and low voltage DC applications
                      • 100000 Minimum operations maintained mechanical life
                      • 25000 Minimum operations electrical life at full load

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      Switch Operation

                      Off-None-On

                      Illumination

                      Illuminated

                      Actuator / Cap Colour

                      Black

                      Contact Current Max

                      15A

                      Contact Voltage VAC

                      125V

                      Contact Current DC Max

                      15A

                      Contact Voltage VDC

                      28V

                      Panel Cutout Width

                      22mm

                      Switch Terminals

                      Quick Connect

                      Contact Configuration

                      SPST

                      Switch Mounting

                      Panel Mount

                      Product Range

                      8005 Series

                      Contact Current AC Max

                      15A

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage DC Nom

                      28V

                      Panel Cutout Height

                      44mm

                      Panel Cutout Diameter

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.