New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      8440K3

                      Industrial Pushbutton Switch, SPST-NO, Momentary, Round

                      EATON 8440K3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON
                      Manufacturer Part No8440K3
                      Newark Part No.11M1853
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      277 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.610
                      5+$16.200
                      10+$14.970
                      25+$13.560
                      50+$12.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON
                      Manufacturer Part No8440K3
                      Newark Part No.11M1853
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Panel Cutout Diameter-
                      Contact Voltage AC Nom125V
                      Contact ConfigurationSPST-NO
                      Contact Voltage DC Nom12V
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound
                      Contact Current Max5A
                      Actuator / Cap Colour-
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Contact Current DC Max5A
                      Contact Voltage VDC12V
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 8440K3 is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with brass screw terminals, metal button and ON function. The switch features slow-make/slow-break butt type silver-plated copper NO contacts with a light operating pressure that is particularly suited to instrumentation applications.

                      • Momentary action
                      • Threaded Bushing Mounting
                      • -17.8 to 65.6°C Operating temperature range

                      Applications

                      Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

                      Technical Specifications

                      Product Range

                      -

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage DC Nom

                      12V

                      Pushbutton Actuator Style

                      Round

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      12V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (17-Dec-2015)

                      Panel Cutout Diameter

                      -

                      Contact Configuration

                      SPST-NO

                      Switch Operation

                      Momentary

                      Contact Current Max

                      5A

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      5A

                      IP Rating

                      -

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.