Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $22.150 |
Price for:Each
Minimum: 50
Multiple: 1
$1,107.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No8801K23
Newark Part No.11M1858
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8801K23 is a SPST non-illuminated Sealed Toggle Switch with ON-None-OFF switch function and screw switch terminal. It is AC rated (heavy duty) military switch with sealed lever. It is designed to meet the requirements of MIL-S-83731. It has a silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust and or water into the contact structure. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch. The heavy duty switches are offered in both standard toggle lever and lever lock versions.
- All metal parts are plated to resist corrosion
- Circuit designations are stamped on the side of each switch
- -17.8 to 65.6°C Operating temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate