64 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $30.420 |
5+ | $29.470 |
10+ | $28.640 |
25+ | $27.820 |
Product Information
Product Overview
The 8820K16 is a double-pole double-throw (DPDT) heavy-duty AC Toggle Switch with brass screw termination and ON-OFF-ON function. The military purpose lever sealed switch has momentary function and thermoset molding base. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch and all metal parts are plated to resist corrosion. The switch has silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure.
- Slow-make/slow-break butt contact
- Meet the requirements of MIL-S-83731
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Defence, Military & Aerospace, Commercial
Technical Specifications
On-Off-On
Non Illuminated
-
115V
28V
DPDT
-
20A
Screw
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate