Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No9PX3000RT-L
Newark Part No.25AM7909
Product Range9PX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,892.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5,892.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No9PX3000RT-L
Newark Part No.25AM7909
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max120V
Output Voltage125V
Backup Time - Full Load-
Product Range9PX Series
Length23.82"
Width17.32"
Height3.41"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
125V
Product Range
9PX Series
Width
17.32"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
7Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
23.82"
Height
3.41"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate