Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No9PX3000RTN-L
Newark Part No.25AM7910
Product Range9PX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,111.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6,111.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No9PX3000RTN-L
Newark Part No.25AM7910
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max120V
Output Voltage125V
Backup Time - Full Load-
Product Range9PX Series
Length23.8"
Width17.3"
Height3.4"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
125V
Product Range
9PX Series
Width
17.3"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
7Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
23.8"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate