Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No9PXM12S20K
Newark Part No.25AM7892
Product Range9PXM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $33,358.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33,358.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No9PXM12S20K
Newark Part No.25AM7892
Product Range9PXM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outlets-
Capacity (VA / W)20kVA / 18kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load-
Product Range9PXM Series
Length34.5"
Width17.5"
Height36.5"
Technical Specifications
Power Supply Applications
ITE & Industrial
Capacity (VA / W)
20kVA / 18kW
Output Voltage
240V
Product Range
9PXM Series
Width
17.5"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
-
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
34.5"
Height
36.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate