Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,195.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6,195.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoB064-016-02-IPH
Newark Part No.25AM7222
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways16
Input Connection3x USB-A Female, 2x 3.5mm Female, USB Mini-B 5-Pin Female
Output Connection35x RJ45 Female
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
16
Output Connection
35x RJ45 Female
SVHC
No SVHC (17-Dec-2015)
Computer Switch Function
Manual
Input Connection
3x USB-A Female, 2x 3.5mm Female, USB Mini-B 5-Pin Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate