Print Page
Image is for illustrative purposes only. Please refer to product description.
2,648 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $76.360 |
5+ | $72.550 |
10+ | $68.730 |
Price for:Each
Minimum: 1
Multiple: 1
$76.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoC22-WK3-K20
Newark Part No.44T9772
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max4A
Contact Voltage AC Max230V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHC4,4'-isopropylidenediphenol
Product Overview
The C22-WK3-K20 is a non-illuminated Rotary Switch with 2NO contact block configuration and 40° angle of throw. It is 3-position momentary knob type switch with silver bezel.
- IP65 Protection rating
- NEMA 4X, 13
- Selector switch (non-keyed) rated for 1 million mechanical operations
- Momentary selector switches are field convertible from momentary to maintained
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
40°
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
-
Contact Current DC Max
3A
SVHC
4,4'-isopropylidenediphenol
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability