Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoETN-ENC422448S
Newark Part No.25AM7278
Product RangeParamount Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,299.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5,299.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoETN-ENC422448S
Newark Part No.25AM7278
Product RangeParamount Series
Technical Datasheet
Cabinet TypeServer
Product RangeParamount Series
Rack U Height42U
External Height - Imperial81"
External Width - Imperial24"
External Depth - Imperial48"
Enclosure MaterialSteel
External Height - Metric2.06m
External Width - Metric609.6mm
External Depth - Metric1.22m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
609.6mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Product Range
Paramount Series
External Height - Imperial
81"
External Depth - Imperial
48"
External Height - Metric
2.06m
External Depth - Metric
1.22m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate