Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,846.080 |
| 5+ | $1,794.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,846.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoEVMA2120A
Newark Part No.25AM7305
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC208V
Current Rating20A
Length - Metric52.83mm
External Width - Metric50.8mm
Cable Length - Metric3.05m
Length - Imperial2.08"
External Width - Imperial2"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
24Outlets
Current Rating
20A
External Width - Metric
50.8mm
Length - Imperial
2.08"
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VAC
208V
Length - Metric
52.83mm
Cable Length - Metric
3.05m
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate