Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,004.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,004.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoEVMI4609X-06
Newark Part No.25AM7321
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC208V
Current Rating60A
Length - Metric65.02mm
External Width - Metric50.8mm
Cable Length - Metric1.83m
Length - Imperial2.56"
External Width - Imperial2"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
42Outlets
Current Rating
60A
External Width - Metric
50.8mm
Length - Imperial
2.56"
Cable Length - Imperial
6ft
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VAC
208V
Length - Metric
65.02mm
Cable Length - Metric
1.83m
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate