New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Batteries & Chargers
                                                                                                  3. EV Charging Stations
                                                                                                  Print Page

                                                                                                  GMEV32BR-WCPL

                                                                                                  EV Charging Station, Level 2, AC 1 Phase, 240 VAC, 240 VAC, 7.7 kW, 25 ft

                                                                                                  EATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON GMEV32BR-WCPL
                                                                                                  EATON GMEV32BR-WCPL
                                                                                                  EATON GMEV32BR-WCPL
                                                                                                  ManufacturerEATON
                                                                                                  Manufacturer Part NoGMEV32BR-WCPL
                                                                                                  Newark Part No.68AK1017
                                                                                                  Product RangeGMEV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 10/26/2025.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$699.350
                                                                                                  5+$648.260
                                                                                                  10+$626.480
                                                                                                  25+$603.160
                                                                                                  50+$572.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $699.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON
                                                                                                  ManufacturerEATON
                                                                                                  Manufacturer Part NoGMEV32BR-WCPL
                                                                                                  Newark Part No.68AK1017
                                                                                                  Product RangeGMEV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  EV Charging LevelLevel 2
                                                                                                  Charging PhasesAC 1 Phase
                                                                                                  Input Voltage240VAC
                                                                                                  Output Voltage240VAC
                                                                                                  Output Power7.7kW
                                                                                                  Cord Length - Imperial25ft
                                                                                                  Cord Length - Metric7.6m
                                                                                                  EV ConnectorSAE J1772 Plug
                                                                                                  Device ConnectivityIEEE 802.11 b/g/n, 2.4GHz Wi-Fi
                                                                                                  EV Charger MountingWall Mount
                                                                                                  NEMA Rating-
                                                                                                  Kit Contents-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeGMEV Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  GMEV32BR-WCPL is a green motion, plug-in EV wall charger. It combines fast AC charging at 7.7kW, revenue-grade metering, and remote access, powered by smart breakers. This forward-thinking solution provides additional versatility with multiple installation options including single and dual pedestal mounts for maximum flexibility. Monitor and control charging with our mobile app and open APIs. It is certified by UL, CSA, NFPA Article 625, SAE J1772 2010 Ed, FCC Compliant, Part 15, Energy Star®, ANSI C12.20 safety standards.

                                                                                                  • 10.74inch length/depth, 15.12inch height, 4.42inch width
                                                                                                  • 40A amperage rating, 208 to 240VAC voltage rating
                                                                                                  • 7.7kW EV smart breaker wall charger with NEMA 14-50 plug
                                                                                                  • J1772 EV connector and 25-foot cord
                                                                                                  • Speed and control, stay connected and customize, energy savings and efficiency
                                                                                                  • 3 years warranty
                                                                                                  • Revenue-grade metering accuracy (±0.2% per ANSI C12.20)
                                                                                                  • IEEE 802.11 b/g/n 2.4GHz Wi-Fi wireless connectivity
                                                                                                  • NEMA 3R rated enclosure for indoor and outdoor installation

                                                                                                  Technical Specifications

                                                                                                  EV Charging Level

                                                                                                  Level 2

                                                                                                  Input Voltage

                                                                                                  240VAC

                                                                                                  Output Power

                                                                                                  7.7kW

                                                                                                  Cord Length - Metric

                                                                                                  7.6m

                                                                                                  Device Connectivity

                                                                                                  IEEE 802.11 b/g/n, 2.4GHz Wi-Fi

                                                                                                  NEMA Rating

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Charging Phases

                                                                                                  AC 1 Phase

                                                                                                  Output Voltage

                                                                                                  240VAC

                                                                                                  Cord Length - Imperial

                                                                                                  25ft

                                                                                                  EV Connector

                                                                                                  SAE J1772 Plug

                                                                                                  EV Charger Mounting

                                                                                                  Wall Mount

                                                                                                  Kit Contents

                                                                                                  -

                                                                                                  Product Range

                                                                                                  GMEV Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.