Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoM22-SWD-LED-R
Newark Part No.17W5701
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $40.200 |
| 25+ | $39.210 |
| 50+ | $38.800 |
| 100+ | $38.390 |
| 250+ | $37.030 |
Price for:Each
Minimum: 20
Multiple: 20
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoM22-SWD-LED-R
Newark Part No.17W5701
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
For Use WithM22 Series Pilot Devices
Contact Voltage DC Max30V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
-
For Use With
M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate