Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $50.530 |
25+ | $50.020 |
50+ | $49.500 |
100+ | $48.990 |
250+ | $46.410 |
Price for:Each
Minimum: 20
Multiple: 20
$1,010.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoM22-SWD-LEDC-B
Newark Part No.17W5703
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
For Use WithM22 Series Pilot Devices
Contact Voltage DC Max30V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
-
For Use With
M22 Series Pilot Devices
Product Range
-
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate