| Quantity | Price |
|---|---|
| 50+ | $15.920 |
| 100+ | $15.110 |
| 250+ | $13.890 |
Product Information
Product Overview
The SVR series Sealed Vehicle Rocker Switch designed to meet the severe environmental requirements of the construction and agricultural vehicle markets, the SVR is sealed at the front and back of the switch and meets the rigorous sealing requirements. The small switch footprint minimizes the space taken on switch panels. SVR switches are assembled into panels by pressing the switch through the top of the panel and are held in place by retention tabs moulded into the body of the switch, mounting hardware or special tools are not necessary. It offers in single- and two-pole switch circuits, with two- and three-position momentary and maintained circuits available. Switch and illumination circuits are terminated with 2.8mm tin-plated copper alloy spade terminals. The SVR connector can be loaded with the appropriate terminals and/or wire seals to accomplish sealing at the back end of the switch.
- IP68 Protection rating
- SVR switch family includes three styles of actuators above panel, below panel and paddle
- Switch performance and specifications are the same for all actuator styles
- Black is standard, but other colours are also available
- Matte finish is standard on all actuator styles, matching the finish on the bezels
- Above panel rocker button offers new styling and a larger surface area
- Above panel actuators for applications where differentiation is desired
- Indicator style matches the below panel rocker button style
- Paddle actuator allows toggle-type actuation of the SVR switch
Applications
Commercial, Industrial
Technical Specifications
On-None-On
Illuminated
Green
12A
-
24V
36.8mm
-
No SVHC (17-Dec-2015)
SPDT
Panel Mount
SVR Series
-
12A
24V
21mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate