Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3318NH
Newark Part No.40Y1554
Product Range3300N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.700 |
Price for:Each
Minimum: 42
Multiple: 42
$2,633.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3318NH
Newark Part No.40Y1554
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Flow Rate - Imperial54CFM
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Flow Rate - Metric93m³/h
Noise Rating38dBA
Power Rating3.5W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.55m³/min
Product Range3300N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
54CFM
Air Flow - CFM
54CFM
Noise Rating
38dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
1.55m³/min
SVHC
Lead
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
93m³/h
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate