New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      3412NH

                      DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 55.3 CFM

                      EBM-PAPST 3412NH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No3412NH
                      Newark Part No.86K9818
                      Product Range3400N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$34.530
                      5+$33.670
                      10+$32.800
                      25+$31.080
                      50+$29.360
                      100+$27.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No3412NH
                      Newark Part No.86K9818
                      Product Range3400N Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Voltage TypeDC
                      Supply Voltage12VDC
                      Fan Frame Size92mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial55.3CFM
                      Flow Rate - Metric94m³/h
                      Air Flow - CFM55.3CFM
                      Noise Rating36dBA
                      Power Rating2.5W
                      Rated Speed3000rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min1.57m³/min
                      Product Range3400N Series
                      SVHCLead

                      Product Overview

                      The 3400N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.

                      • Electronic protection against reverse polarity
                      • GRP (PBT) Housing and GRP (PA) impeller
                      • Exhaust over struts direction of air flow
                      • Counter-clockwise direction of rotation
                      • Connection via 24AWG single wires
                      • Speed signal
                      • Go/No-go alarm
                      • External temperature sensor
                      • Internal temperature sensor
                      • PWM control input
                      • Analogue control input
                      • Moisture protection

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Voltage Type

                      DC

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      94m³/h

                      Noise Rating

                      36dBA

                      Rated Speed

                      3000rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      1.57m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      Supply Voltage

                      12VDC

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      55.3CFM

                      Air Flow - CFM

                      55.3CFM

                      Power Rating

                      2.5W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      3400N Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.