Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No412FH
Newark Part No.52F6779
Product Range400F Series
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.780 |
5+ | $17.190 |
10+ | $16.590 |
25+ | $15.730 |
50+ | $14.890 |
100+ | $14.030 |
250+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412FH
Newark Part No.52F6779
Product Range400F Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial5.3CFM
Bearing TypeSleeve Bearing
Air Flow - CFM5.3CFM
Flow Rate - Metric9m³/h
Noise Rating26dBA
Power Rating800mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.15m³/min
Product Range400F Series
SVHCLead
Product Overview
The 412FH is a 12VDC Axial Fan with sleeve bearing, speed signal, Go/No-go alarm. Fibreglass-reinforced plastic PA impeller and PBT housing. Electronically commutated external rotor motor, commutation electronics completely integrated, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 28AWG Single-wire connection bared with tin-plated finish
- Protection against moisture
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
5.3CFM
Air Flow - CFM
5.3CFM
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
9m³/h
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate