Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No412H
Newark Part No.20C8161
Product Range400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.480 |
| 50+ | $31.780 |
| 100+ | $30.080 |
| 250+ | $28.370 |
Price for:Each
Minimum: 30
Multiple: 30
$1,004.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412H
Newark Part No.20C8161
Product Range400 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial7.95CFM
Flow Rate - Metric13.5m³/h
Air Flow - CFM7.95CFM
Noise Rating29dBA
Power Rating1.6W
Rated Speed8100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.225m³/min
Product Range400 Series
SVHCLead
Product Overview
The 412H is a 12VDC Axial Fan with sleeve bearing, speed signal, compact fan with sleeve bearing, low power consumption, fully integrated electronic commutation, protected against reverse polarity and blocking, speed signal, Go/No-go alarm, PWM control input. Fibreglass-reinforced plastic PA impeller and PBT housing, protection against moisture, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 28AWG Single-wire connection bared with tin-plated finish
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
13.5m³/h
Noise Rating
29dBA
Rated Speed
8100rpm
Current Rating
-
Air Flow - m3/min
0.225m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
7.95CFM
Air Flow - CFM
7.95CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate