| Quantity | Price |
|---|---|
| 1+ | $49.610 |
Product Information
Product Overview
The 400J series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors. They can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
- Very rigid compression curve for high air flow at high back pressure
- Fibreglass-reinforced plastic, PA impeller and PBT housing
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 26, TR 64, Bared and tin-plated
- Air exhaust over struts
- Counter-clockwise direction of rotation
Technical Specifications
12V
DC
40mm
14.1CFM
14.1CFM
46dBA
13000rpm
-
0.4m³/min
Lead
Square
12VDC
25mm
Ball Bearing
24m³/h
3.9W
2 Lead Wires
IP20
400J Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate