Need more?
Quantity | Price |
---|---|
1+ | $17.980 |
5+ | $17.980 |
10+ | $17.970 |
25+ | $17.970 |
50+ | $17.970 |
100+ | $17.970 |
Product Information
Product Overview
The 400F series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors. They can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
- Compact fan with low power consumption
- Fibreglass-reinforced plastic, PA impeller and PBT housing
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 28, TR 64, Bared and tin-plated
- Air exhaust over struts
- Counter-clockwise direction of rotation
Technical Specifications
24V
24VDC
40mm
5CFM
9m³/h
26dBA
6000rpm
-
0.15m³/min
Lead
DC
Square
10mm
Sleeve Bearing
5CFM
900mW
2 Lead Wires
IP20
400F Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate