Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4418M
Newark Part No.10R6584
Product Range4400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $79.320 |
50+ | $74.910 |
100+ | $70.500 |
250+ | $66.110 |
Price for:Each
Minimum: 36
Multiple: 25
$2,855.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4418M
Newark Part No.10R6584
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial108.3CFM
Flow Rate - Metric184m³/h
Air Flow - CFM108.3CFM
Noise Rating42dBA
Power Rating4.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.067m³/min
Product Range4400 Series
SVHCLead
Product Overview
The 4418M is a 48VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.
- -20 to 70°C ambient temperature range
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
184m³/h
Noise Rating
42dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
3.067m³/min
SVHC
Lead
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
108.3CFM
Air Flow - CFM
108.3CFM
Power Rating
4.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate