Need more?
Quantity | Price |
---|---|
1+ | $22.260 |
Product Information
Product Overview
The 512F is a 12VDC Axial Fan with speed signal, Go/No-go alarm, PWM control input, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5000RPM Speed rating
- 0.8W Rated power
- -20 to 70°C Maximum ambient temperature range
- Impedance protection
- Protected against reverse polarity and locking
Technical Specifications
12V
Square
50mm
11.8CFM
20m³/h
30dBA
5000rpm
-
0.34m³/min
Lead
12VDC
DC
15mm
Sleeve Bearing
11.8CFM
1W
2 Lead Wires
IP20
500F Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate