New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  Print Page

                                                                                                  55410.81390

                                                                                                  Fan Blower, QLZ06AC Series, Crossflow, 120 VAC, AC, 260 mm, 96 mm, 72 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST 55410.81390
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No55410.81390
                                                                                                  Newark Part No.83F5824
                                                                                                  Product RangeQLZ06AC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$144.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 144
                                                                                                  Multiple: 1
                                                                                                  $20,786.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No55410.81390
                                                                                                  Newark Part No.83F5824
                                                                                                  Product RangeQLZ06AC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blower TypeCrossflow
                                                                                                  Supply Voltage120VAC
                                                                                                  Voltage TypeAC
                                                                                                  Fan Frame Size260mm
                                                                                                  External Depth96mm
                                                                                                  Air Flow - CFM72CFM
                                                                                                  Flow Rate - Metric2.038m³/min
                                                                                                  Flow Rate - Imperial72CFM
                                                                                                  Air Flow - m3/min2.038m³/min
                                                                                                  Noise Rating49dBA
                                                                                                  Bearing TypeSleeve Bearing
                                                                                                  Power Connection TypeTerminals
                                                                                                  Power Rating35W
                                                                                                  Product RangeQLZ06AC Series
                                                                                                  IP Rating-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The QLZ06AC series cross-flow Tangential AC Fan Blower with shaded pole motor with sleeve bearings and terminals. It features high volume and performance already at low air velocity, therefore low noise level.

                                                                                                  • Fan propeller of aluminium and air duct housing of sheet steel
                                                                                                  • Clockwise direction of rotation

                                                                                                  Applications

                                                                                                  Industrial, Thermal Management, HVAC

                                                                                                  Technical Specifications

                                                                                                  Blower Type

                                                                                                  Crossflow

                                                                                                  Voltage Type

                                                                                                  AC

                                                                                                  External Depth

                                                                                                  96mm

                                                                                                  Flow Rate - Metric

                                                                                                  2.038m³/min

                                                                                                  Air Flow - m3/min

                                                                                                  2.038m³/min

                                                                                                  Bearing Type

                                                                                                  Sleeve Bearing

                                                                                                  Power Rating

                                                                                                  35W

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Fan Frame Size

                                                                                                  260mm

                                                                                                  Air Flow - CFM

                                                                                                  72CFM

                                                                                                  Flow Rate - Imperial

                                                                                                  72CFM

                                                                                                  Noise Rating

                                                                                                  49dBA

                                                                                                  Power Connection Type

                                                                                                  Terminals

                                                                                                  Product Range

                                                                                                  QLZ06AC Series

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.