Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No55416.35031
Newark Part No.83F5827
Product RangeQLN65AC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.780 |
Price for:Each
Minimum: 98
Multiple: 1
$9,386.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55416.35031
Newark Part No.83F5827
Product RangeQLN65AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size300mm
External Depth65mm
Air Flow - CFM150CFM
Flow Rate - Metric4247.52l/min
Flow Rate - Imperial150CFM
Air Flow - m3/min4.25m³/min
Noise Rating49dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating66W
Product RangeQLN65AC Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
65mm
Flow Rate - Metric
4247.52l/min
Air Flow - m3/min
4.25m³/min
Bearing Type
Sleeve Bearing
Power Rating
66W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
300mm
Air Flow - CFM
150CFM
Flow Rate - Imperial
150CFM
Noise Rating
49dBA
Power Connection Type
Terminals
Product Range
QLN65AC Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate