Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No605F
Newark Part No.27C9676
Product Range600F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $23.380 |
50+ | $22.130 |
100+ | $20.890 |
250+ | $19.650 |
Price for:Each
Minimum: 40
Multiple: 1
$935.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No605F
Newark Part No.27C9676
Product Range600F Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial17.1CFM
Flow Rate - Metric29m³/h
Air Flow - CFM17.1CFM
Noise Rating27dBA
Power Rating1.1W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.484m³/min
Product Range600F Series
SVHCLead
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
29m³/h
Noise Rating
27dBA
Rated Speed
4000rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
15mm
Flow Rate - Imperial
17.1CFM
Air Flow - CFM
17.1CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600F Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate